text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC6329L

FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
onsemi FDC6329L - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 0.105Ω
Rated Current-Max: 2.5A
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FDC6329L is a 8 V, 2.5 A High Side Integrated Load Switch available in SSOT-6 package . It has a Operating temperature ranging between -55 to 150 °C.

This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 2.5A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package .

Product Features:

  • VDROP=0.2 V @ VIN=5 V, IL=2.8 A. R(ON) = 0.07 Ω
  • VDROP=0.2 V @ VIN=2.5 V, IL=1.9A. R(ON) = 0.105 Ω
  • Control MOSFET (Q1) includes Zener protection for ESD ruggedness
  • High performance PowerTrench technology for extremely for superior thermal and electrical capabilities

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Routers & LAN Switches
  • Storage & Peripherals
  • Media Tablets
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
12,000
$0.34
15,000+
$0.335
Product Variant Information section