Manufacturer Part #
FDC6329L
FDC6329 Series 8 V 2.5 A High Side Integrated Load Switch - SSOT-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
onsemi FDC6329L - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Elements: | Single |
| On-state Resistance-Max: | 0.105Ω |
| Rated Current-Max: | 2.5A |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDC6329L is a 8 V, 2.5 A High Side Integrated Load Switch available in SSOT-6 package . It has a Operating temperature ranging between -55 to 150 °C.
This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 2.5A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package .
Product Features:
- VDROP=0.2 V @ VIN=5 V, IL=2.8 A. R(ON) = 0.07 Ω
- VDROP=0.2 V @ VIN=2.5 V, IL=1.9A. R(ON) = 0.105 Ω
- Control MOSFET (Q1) includes Zener protection for ESD ruggedness
- High performance PowerTrench technology for extremely for superior thermal and electrical capabilities
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Routers & LAN Switches
- Storage & Peripherals
- Media Tablets
- Medical Electronics/Devices
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.32
9,000
$0.315
15,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount