text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF1204UCX

FPF1204 Series 1 Channel 5.5 V 220 mOhm SMT High Side Load Switch - WLCSP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FPF1204UCX - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.2V to 5.5V
No of Elements: Single
On-state Resistance-Max: 220mΩ
Type: Load Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 170µs
Turn-on Delay Time: 121µs
Rise Time: 100µs
Fall Time: 115µs
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$768.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.128
9,000
$0.127
15,000+
$0.125
Product Variant Information section