text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS1025HFTR

High efficiency, high-side switch with extended diagnostics

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics IPS1025HFTR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 8.65V to 60V
No of Elements: Single
On-state Resistance-Max: 15mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 3.5A
Rise Time: 60µs
Fall Time: 60µs
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,760.00
USD
Quantity
Unit Price
1,000+
$3.76