text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS160HTR

IPS160H Series 65 V 60 mOhm Surface Mount Single Channel High Side - POWERSSO-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics IPS160HTR - Technical Attributes
Attributes Table
Load Voltage: 8V to 60V
No of Outputs: Single
Output Current-Max: 2.5A
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$10,175.00
USD
Quantity
Unit Price
2,500+
$4.07
Product Variant Information section