text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO8200BQ

ISO8200 Series 45 V 0.7 A 8 Channel High Side Power Switch - TFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ISO8200BQ - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 10.5V to 45V
No of Elements: Eight
On-state Resistance-Max: 0.24Ω
Type: Relay Driver
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 22µs
Turn-on Delay Time: 17µs
Current - Limit: 0.7A
Rise Time: 5µs
Fall Time: 5µs
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1260
Multiple Of:
1260
Total
$11,277.00
USD
Quantity
Unit Price
1
$9.39
10
$9.25
50
$9.15
200
$9.06
750+
$8.95
Product Variant Information section