text.skipToContent text.skipToNavigation

Manufacturer Part #

L6364Q

Dual Channel Transceiver IC for SIO and IO-Link Sensor Application - QFN-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
STMicroelectronics L6364Q - Technical Attributes
Attributes Table
No of Elements: Dual
On-state Resistance-Max: 10Ω
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$11,115.00
USD
Quantity
Unit Price
1
$2.71
20
$2.62
100
$2.58
500
$2.53
2,500+
$2.47
Product Variant Information section