text.skipToContent text.skipToNavigation

Manufacturer Part #

L6376D

L6376 Series 35 V 0.5 A High Side Driver Power Switch SMT - PowerSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6376D - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 9.5V to 35V
No of Elements: Quad
Rated Current-Max: 900mA
Type: Power Switch
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
310
Multiple Of:
31
Total
$3,707.60
USD
Quantity
Unit Price
2
$12.49
10
$12.33
30
$12.23
75
$12.14
200+
$11.96
Product Variant Information section