text.skipToContent text.skipToNavigation

Manufacturer Part #

MASTERGAN5TR

Gate Drivers High power density 600 V half-bridge driver with two enhancement mo

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MASTERGAN5TR - Technical Attributes
Attributes Table
Configuration: High Side / Low Side
Input Voltage: 4.75V to 9.5V
No of Elements: Dual
On-state Resistance-Max: 0.6Ω
Rated Current-Max: 4A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 7A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$14,070.00
USD
Quantity
Unit Price
3,000+
$4.69
Product Variant Information section