text.skipToContent text.skipToNavigation

Manufacturer Part #

MC07XS6517DEKR2

Power Switch High Side Penta 5.5A 17mOhm/7mOhm RDS 54-Pin SOIC T/R

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
NXP MC07XS6517DEKR2 - Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 4.5V to 5.5V
On-state Resistance-Max: 17mΩ
Rated Current-Max: 11A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
104,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,730.00
USD
Quantity
Unit Price
1,000+
$5.73
Product Variant Information section