Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC2004-0.8YM5-TR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: Linear Regulators, Power Management - Power SwitchesNotification Subject: CCB 8023 Initial Notice: Qualification of palladium coated copper with gold flash (CuPdAu) as new bond wire material for selected MIC2013, MIC2014, MIC2090, MIC2003, MIC2004, MIC2005, MIC2005A, MIC2091, MIC5256, MIC5255, MIC5247, MIC5252, MIC5206, MIC5238, MIC5216 and MIC5317 device families available in 5L SOT-23 package at STAR assembly site.Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as new bond wire material for selected MIC2013, MIC2014, MIC2090, MIC2003, MIC2004, MIC2005, MIC2005A, MIC2091, MIC5256, MIC5255, MIC5247, MIC5252, MIC5206, MIC5238, MIC5216 and MIC5317 device families available in 5L SOT-23 package at STAR assembly site.Reason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as new bond wire material.Estimated Qualification Completion Date: October 2026
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Part Status:
MIC2004-0.8YM5 TR is a current limiting, high-side power switche, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.
MIC2004-0.8YM5 TR and MIC2014’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. MIC2004/2014 feature a load discharge FET which ensures any output capacitance is discharged when the switch is turned off. This is particularly useful in hot-swapping applications where ‘cold’ connections are desired. Both devices are fully self-contained, with the current limit value being factory set to one of several convenient levels. MIC2014 offers a unique new feature: Kickstart™, which allows momentary high current surges to pass unrestricted without sacrificing overall system safety. MIC2004 and MIC2014 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2004 and MIC2014 are offered in space saving 6 pin SOT-23 and 2 mm x 2 mm MLF packages.
Key Features:
Applications:
To learn more about the MIC2004-0.8YM5 TR product family, Click Here.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.