text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2013-0.5YM5-TR

MIC2013 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2013-0.5YM5-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC2013-0.5YM5 TR is a current limiting, high-side power switch that are designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.

The MIC2013-0.5YM5 TR’s main function is current limiting. They are thermally protected and will shut down should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Both devices are fully self-contained, with the current limit value being factory set to one of several convenient levels. The MIC2013 offers a unique new feature: Kickstart™, which allows momentary high current surges to pass unrestricted without sacrificing overall system safety. The MIC2003 and MIC2013 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2013-0.5YM5 TR is offered in space saving 6 pin, SOT-23 and 2 mm x 2 mm MLF packages.

Key Features:

  • 70 mO typical on-resistance
  • 2.5 V - 5.5 V operating range
  • Pre-set current limit values: 0.5 A, 0.8 A and 1.2 A
  • Kickstart™
  • Thermal Protection
  • Under voltage lock-out
  • Low quiescent current

Applications:

  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Set top boxes
  • Game consoles
  • PDAs
  • Printers
  • Docking stations
  • Chargers 

To learn more about the MIC2013-0.5 product family, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,715.00
USD
Quantity
Unit Price
3,000+
$0.905
Product Variant Information section