text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2039BYM6-TR

MIC2039 Series 5.5 V 5 mA 177 mOhm Surface Mount Current Limit Switch - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Microchip MIC2039BYM6-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
On-state Resistance-Max: 177mΩ
Rated Current-Max: 5mA
Type: Current Limit Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 5µs
Turn-on Delay Time: 700µs
Current - Limit: 3.1A
Input Type: Inverting
Rise Time: 700µs
Fall Time: 32µs
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section