text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2075-1YMM-TR

MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2075-1YMM-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 140mΩ
Rated Current-Max: 1.25A
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC2075-1YMM TR is a part of MIC2075 Series 5.5 V high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection

The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes

Features:

  • 140 mΩ maximum on-resistance
  • 2.7 V to 5.5 V operating range
  • 500 mA minimum continuous output current
  • Short-circuit protection with thermal shutdown
  • Fault status flag with 3ms filter eliminates false assertions
  • Undervoltage lockout
  • Reverse current flow blocking (no “body diode”)
  • Circuit breaker mode (MIC2075) reduces power
  • Consumption
  • Logic-compatible input
  • Soft-start circuit
  • Low quiescent current
  • Pin-compatible with MIC2525

Applications:

  • USB peripherals
  • General purpose power switching
  • ACPI power distribution
  • Notebook PCs
  • PDAs
  • PC card hot swap
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Unit Price
2,500
$0.495
5,000
$0.49
7,500+
$0.485
Product Variant Information section