text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2537-1YM-TR

MIC2537 Series Quad Channel 5.5 V 700 mOhm Power Distribution Switch - SOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2537-1YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 5.5V
No of Elements: Quad
On-state Resistance-Max: 700mΩ
Type: Power Distribution Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 150µs
Turn-on Delay Time: 0.51ms
Current - Limit: 400mA
Rise Time: 0.5ms
Fall Time: 300µs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,450.00
USD
Quantity
Unit Price
2,500+
$1.78
Product Variant Information section