text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2544A-2YMM

MIC2544 Series 5.5 V 1.5 A Programmable Current Limit High-Side Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2544A-2YMM - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 120mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$374.00
USD
Quantity
Unit Price
200
$0.195
500
$0.192
2,000
$0.187
5,000
$0.184
12,500+
$0.179
Product Variant Information section