text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2545A-1YN

MIC2545A Series 5.5V 50mOhm Programmable Current Limit High-Side Switch - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2545A-1YN - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 50mΩ
Type: Current Limit Switch
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
350
Multiple Of:
50
Total
$969.50
USD
Quantity
Unit Price
50
$2.83
150
$2.79
250
$2.77
750
$2.73
1,250+
$2.70
Product Variant Information section