text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2548-1YMM-TR

MIC2548A Series 5.5V 120 mOhm Programmable Current Limit High-Side Switch MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Microchip MIC2548-1YMM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 120mΩ
Rated Current-Max: 1.5A
Type: Current Limit Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
12,500+
$0.305
Product Variant Information section