text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2548-2YMM

MIC2548A Series 5.5V 120 mOhm Programmable Current Limit High-Side Switch MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2548-2YMM - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 120mΩ
Rated Current-Max: 1.5A
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC2548-2YMM is a MIC2548 Series of 5.5V 120 mΩ Programmable Current Limit High-Side Integrated Switch and it is available in MSOP-8 package .

Product Features:

  • 2.7 V to 5.5 V input
  • Adjustable current-limit up to 1.5 A
  • Reverse current flow blocking (no "body diode")
  • 75 µA typical on-state supply current
  • 1 µA typical off-state supply current
  • 120 mOhm maximum on-resistance
  • Open-drain fault flag
  • Thermal shutdown
  • Thermal shutdown output latch (MIC2548)
  • 2 ms (slow) turn-on and fast turnoff
  • Available with active-high or active-low enable

Applications:

  • USB power distribution
  • PCI bus power switching
  • Notebook PC
  • ACPI power distribution
  • PC card hot swap applications
  • Inrush current-limiting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1800
Multiple Of:
100
Total
$1,152.00
USD
Quantity
Unit Price
100
$0.67
400
$0.655
1,000
$0.64
2,500
$0.63
4,000+
$0.61
Product Variant Information section