text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94043YFL-TR

MIC94043 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Microchip MIC94043YFL-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 55mΩ
Rated Current-Max: 3A
Package Style:  MLF-4
Mounting Method: Surface Mount
Features & Applications

A switch is used to connect and disconnect electric circuits at will. Switches cover a wide range of types, from subminiature up to industrial plant switching megawatts of power on high voltage supply and distribution lines.

In applications where multiple switching options are required, mechanical switches have long been replaced by electronic switching devices which can be automated and intelligently controlled.

A switch can also be referred to as a "gate". In the philosophy of logic, operational arguments are represented as logic gates. The use of electronic gates to function as a system of logical gates is the fundamental basis for the computer.

Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,175.00
USD
Quantity
Unit Price
5,000+
$0.835
Product Variant Information section