text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94060YC6-TR

MIC94060 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Microchip MIC94060YC6-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MIC94060YC6 TR is a MIC94060 Series of 5.5 V 110 mOhm Surface Mount High Side Power Switch and it is available in SC-70-6 package .

The MIC94060-63 are high-side load switches designed for operation between 1.7 V to 5.5 V. The devices contain a low on-resistance P-channel MOSFET that supports
over 2 A of continuous current.

Product Features :

  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 77 mΩ (typ) RON
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2μA quiescent current
  • Soft-Start: MIC94062-63
  • Micro-power shutdown <1 μA
  • Load discharge circuit: MIC94061, MIC94063
  • Space saving 1.2x1.6 mm MLF® and Thin MLF® packages.

Applications :

  • Cellular phones
  • PDAs
  • MP3 players
  • Digital Cameras
  • Portable instrumentation
  • Battery switch-over

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,905.00
USD
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section