text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94062YC6-TR

MIC94062 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Microchip MIC94062YC6-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The MIC94062YC6 TR is a 5.5 V 110 mΩ Surface Mount High Side Power Switch and it is available in SC-70-6 package .
 
The MIC94062 are soft start, high-side load switches housed in the SC-70-6 package. The devices contain a low on-resistance, 100mΩ(max) P-channel MOSFET that is driven by built-in level-shift and slew-rate control circuitry. The low on-resistance supports over 2A of continuous current. The MIC94063 features an active load circuit that discharges capacitive loads through a 200Ω switch when the IC is set to the OFF state. 

Product Features :

  • 1.8 V to 5.5 V input voltage range
  • Built-in level shift circuitry Can be driven by 1.5 V logic
  • Low on-resistance P-channel MOSFET: 77 m at VGS = 4.5 V (typ) & 2 A continuous current
  • Built-in slew-rate control:  Controlled 500 µs turn-on rise-time
  • Fast 60 ns turn-off fall time
  • 2 kV ESD protection
  • Low 2 µA quiescent current
  • 1 µA micropower shutdown
  • Built-in fast-off load discharge circuit (MIC94063)
  • Teeny™ SC-70-6 package

Applications :

  • Load switch in portable applications:
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital cameras
  • Notebook PCs
  • Barcode scanners
  • Battery switch-over circuits
  • Level translators
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section