text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94064YMT-TR

MIC94064 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94064YMT-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Package Style:  TMLF-4
Mounting Method: Surface Mount
Features & Applications

The MIC94064YMT TR is a part of MIC94064 Series high-side load switches designed for operation between 1.7 V to 5.5 V The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current

The MIC94064/5 provides a slew rate controlled Soft-Start turn-on of 115µs (typical) to prevent in-rush current from glitching supply rails.The MIC94065 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.

Features:

  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 77 mO (typ) RDSON
  • Built-in level shift for control logic, can be operated by 1.5 V logic
  • Low 2µA quiescent current
  • Soft-Start: 115 µs
  • Micro-power shutdown <1 µA
  • Load discharge circuit: MIC94065
  • Space saving 1.2x1.6 mm Thin MLF® package

Applications:

  • Load switch in portable
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital Cameras
  • Portable instrumentation
  • Battery switch-over circuits
  • Level translator

View the MIC94064 Series of load switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,725.00
USD
Quantity
Unit Price
5,000+
$0.545
Product Variant Information section