text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94065YC6-TR

MIC94065 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94065YC6-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MIC94065YC6 TR is a part of MIC94064 series high-side load switches designed for operation between 1.7 V to 5.5 V. The devices contain a low on-resistance P-channel MOSFET that supports over 2 A of continuous current

The MIC94064/5 provides a slew rate controlled Soft-Start turn-on of 115 μs (typical) to prevent in-rush current from glitching supply rails

Features:

  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 77 mΩ (typ) RDSON
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2 μA quiescent current
  • Soft-Start: 115 μs
  • Micro-power shutdown <1 μA
  • Load discharge circuit: MIC94065
  • Space saving 1.2x1.6 mm Thin MLF® package

Applications:

  • Load switch in portable applications:
    • Cellular phones
    • PDAs
    • MP3 players
    • Digital Cameras
    • Portable instrumentation
  • Battery switch-over circuits
  • Level translator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section