text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94065YMT-TR

MIC94065 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94065YMT-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 110mΩ
Rated Current-Max: 2A
Package Style:  TMLF-4
Mounting Method: Surface Mount
Features & Applications

The MIC94065YMT TR is a part of MIC94065 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch available in TMLF-4 package.

The MIC94064 and MIC94065 are high-side load switches designed for operation between 1.7 V to 5.5 V. The devices contain a low on-resistance P-channel MOSFET that supports over 2 A of continuous current.

The MIC94064/5 provides a slew rate controlled Soft-Start turn-on of 115µs (typical) to prevent in-rush current from glitching supply rails. The MIC94065 features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.

Features:

  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 77 m? (typ) R DSON
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2 µA quiescent current
  • Soft-Start: 115µs
  • Micro-power shutdown <1 µA
  • Load discharge circuit: MIC94065
  • Space saving 1.2x1.6 mm Thin MLF ® package

Applications:

  • Load switch in portable applications:
    • Cellular phones
    • PDAs
    • MP3 players
    • Digital Cameras
    • Portable instrumentation
  • Battery switch-over circuits
  • Level translator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,650.00
USD
Quantity
Unit Price
5,000+
$0.53
Product Variant Information section