text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94066YML-TR

MIC94066 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94066YML-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Dual
On-state Resistance-Max: 115mΩ
Rated Current-Max: 2A
Package Style:  MLF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$5,200.00
USD
Quantity
Unit Price
5,000+
$1.04
Product Variant Information section