text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94067YML-TR

MIC94067 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94067YML-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Dual
On-state Resistance-Max: 115mΩ
Rated Current-Max: 2A
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications
The MIC94067YML TR is a dual high-side power switch with a typical turn off impedance of 200 Ohms. Available in surface mount MLF-8 package.

This device is designed to operate between 1.7 V to 5.5 V and it feature an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.

Features:

  • 1.7 V to 5.5 V input voltage range
  • 2 A continuous operating current
  • 85 mΩ (typ) RON
  • Built-in level shift for control logic; can be operated by 1.5 V logic
  • Low 2 μA quiescent current
  • Soft-Start: MIC94068-69
  • Micro-power shutdown <1 μA
  • Load discharge circuit: MIC94067, MIC94069
  • Space saving 2 mm x 2 mm MLF

Applications:

  • Load switch in portable applications:
    • Cellular phones
    • PDAs
    • MP3 players
    • Digital Cameras
    • Portable instrumentation
  • Battery switch-over circuits
  • Level translators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,200.00
USD
Quantity
Unit Price
5,000+
$1.04
Product Variant Information section