text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94072YC6-TR

MIC94072 Series 5.5 V 225 mΩ 1.2 A High Side Power Switch - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94072YC6-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 225mΩ
Rated Current-Max: 1.2A
Type: Load Switch
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MIC94072YC6 TR is a high-side power switch with a low on resistance P-channel MOSFET. Available in surface mount SC-70-6 package.

This device provide a slew rate controlled Soft-Start turn-on of 800 µs (typical) to prevent in-rush current from glitching supply rails and also it feature an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state.

Features:

  • 1.7 V to 5.5 V input voltage range
  • 1.2 A continuous operating current
  • 3 A pulse current
  • 120 mO RDSON (typical)
  • Built-in level shift for control logic; can be operated by 1.5 V logic.
  • Low 2 µA quiescent current
  • Soft-Start: MIC94072/73
  • Micro-power shutdown <1 µA
  • Load discharge circuit: MIC94071, MIC94073
  • Space saving 1.2 mm × 1.6 mm Thin MLF package

Applications:

  • Load switch in portable applications:
  • Cellular phones
  • PDAs
  • MP3 players
  • Digital Cameras
  • Portable instrumentation
  • Battery switch-over circuits
  • Level translator

View the available MIC9407x series of power switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section