text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94300YMT-TR

MIC94300 Series Single 3.6 V 200 mA Ripple Blocker Technology Load Switch -MLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94300YMT-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
Rated Current-Max: 200mA
Package Style:  MLF-4
Mounting Method: Surface Mount
Features & Applications
The MIC94300YMT TR is a part of MIC94300 Series Single 3.6 V 200 mA Ripple Blocker Technology Load Switch. It is available in MLF-4 surface mount package.

The MIC94300 provides high-frequency ripple attenuation (switch noise rejection) for applications where a switchng noise cannot be tolerated by sensitive downstream circuits such as in RF applications.

Features:

  • 1.8 V to 3.6 V input voltage range
  • Active noise rejection over a wide frequency band
  • >60dB from 40kHz to 5MHz
  • Rated to 200mA output current
  • Current-limit and thermal-limit protected
  • Ultra-small 0.88mm x 0.88mm 4-ball CSP
  • 1.2mm x 1.6mm, 4-pin Thin MLF®
  • Logic-controlled enable pin
  • −40°C to +125°C junction temperature range

Applications:

  • Smart phones
  • Tablet PC/notebooks and webcams
  • Digital still and video cameras
  • Videoconferencing
  • Bar-code scanners
  • Global positioning systems
  • Automotive and industrial applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
135,000
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,525.00
USD
Quantity
Unit Price
5,000
$0.305
10,000+
$0.30
Product Variant Information section