text.skipToContent text.skipToNavigation

Manufacturer Part #

MP62340DH-LF-Z

3.3V/5V,Dual-Channel 1A current-limit switch

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP62340DH-LF-Z - Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 130mΩ
Rated Current-Max: 1A
Type: Power Distribution Switch
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section