text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8008GV-Z

Fully-Integrated 802.3af/at-Compatible PoE PD Interface with Flyback

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8008GV-Z - Technical Attributes
Attributes Table
Input Voltage: 12V to 57V
On-state Resistance-Max: 480mΩ
Rated Current-Max: 840mA
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 840mA
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,150.00
USD
Quantity
Unit Price
5,000+
$1.03
Product Variant Information section