text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP335FCT2G

Power Switch ICs - Power Distribution 2A Ultra-Small Load AutoDischarge Switch

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi NCP335FCT2G - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.2V to 5.5V
No of Elements: Single
On-state Resistance-Max: 40mΩ
Rated Current-Max: 2A
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Input Type: Non-Inverting
Rise Time: 71µs
Fall Time: 42µs
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
17,418
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$855.90
USD
Quantity
Unit Price
3,000
$0.0967
6,000
$0.0951
12,000
$0.0936
15,000
$0.0931
45,000+
$0.09
Product Variant Information section