text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV330MUTBG

Automotive Grade Soft-Start Controlled LoadSwitch

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV330MUTBG - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 26mΩ
Rated Current-Max: 3A
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Package Style:  UDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
12,000+
$0.225
Product Variant Information section