text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE75008ESDXUMA1

SPIDER+ 12V, SPI Driver for Enhanced Relay Control

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE75008ESDXUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Configuration: Low Side
Input Voltage: 3V to 5.5V
No of Elements: Eight
Type: Relay Driver
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 4µs
Turn-on Delay Time: 6µs
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section