text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPERGAN100TR

Switching Controllers Advanced quasi-resonant offline high voltage converter wit

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
STMicroelectronics VIPERGAN100TR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 27.2V
Input Voltage: 9V to 23V
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
179
USA:
179
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.23
USD
Quantity
Unit Price
1
$2.23
15
$2.16
100
$2.11
400
$2.08
2,000+
$2.02
Product Variant Information section