text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5004ASP30TR-E

VND5004 Series Dual 100 A 41 V 4 mΩ High Side Driver - MultipowerSO-30

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND5004ASP30TR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 27V
No of Elements: Dual
On-state Resistance-Max: 4mΩ
Rated Current-Max: 70A
Type: Power Switch
Package Style:  MULTIPOWER SO-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,690.00
USD
Quantity
Unit Price
1,000+
$5.69
Product Variant Information section