text.skipToContent text.skipToNavigation

Manufacturer Part #

L6924D013TR

L6924D Series 16 V Li-lon/Li-Polymer Power Switch Battery Charger - VFQFPN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6924D013TR - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 2.5V to 12V
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Features & Applications

The L6924D013TR is a 16 V battery charger system with integrated power switch for Li-Ion/Li-Polymer. It is the ideal solution for space-limited applications, like PDAs, handheld equipment, cellular phones and digital cameras.

Features:

  • Fully integrated solution, with a power MOSFET, reverse blocking diode, sense resistor, and thermal protection
  • Ideal for coke and graphite anode single-cell LI-IONpacks
  • Both linear and quasi-pulse operation
  • Closed loop thermal control
  • USB BUS-compatible
  • Programmable charge current up to 1 A
  • Programmable pre-charge current
  • Programmable end-of-charge current
  • Programmable pre-charge voltage threshold
  • Programmable charge timer
  • Programmable output voltage at 4.1 V and 4.2 V, with ± 1 % output voltage accuracy
  • (NTC) or (PTC) thermistor interface for battery temperature monitoring and protection
  • Flexible charge process termination
  • Status outputs to drive LEDs or to interface with a host processor
  • Small VFQFPN 16-leads package (3 x 3 mm)

Applications:

  • PDAs
  • Handheld devices
  • Cellular phones
  • Digital cameras
  • Standalone chargers
  • USB-powered chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,720.00
USD
Quantity
Unit Price
4,000+
$0.93
Product Variant Information section