text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73832-2DCI/MC

MCP73832 Series 6 V Single-Cell Li-Polymer Charge Management Controller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73832-2DCI/MC - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The MCP73832-2DCI/MC is a part of MCP73832 Series Tiny 500 mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is open-drain.

Features:

  • High accuracy preset output voltage regulation (+/-0.75%)
  • Output voltage options include 4.2 V, 4.35 V, 4.4V and 4.5V
  • User-programmable charge current
  • Open-drain status output
  • On-chip thermal regulation
  • Preconditioning and end-of-charge ratio options
  • Under-voltage lockout

Applications:

  • Lithium-Ion/Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • USB Chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
750
Multiple Of:
150
Total
$480.00
USD
Quantity
Unit Price
150
$0.665
450
$0.65
750
$0.64
3,000
$0.625
4,500+
$0.61
Product Variant Information section