text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73834-FCI/UN

MCP73833 Series 6 V Stand-Alone Linear Battery Charge Controller - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73834-FCI/UN - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.75V to 6V
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$472.50
USD
Quantity
Unit Price
25
$0.99
75
$0.965
200
$0.945
750
$0.92
2,000+
$0.885
Product Variant Information section