text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73864-I/ML

MCP73864: 12 V 1.38 A Dual Cell Linear Charge Management Controller - QFN-16EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Microchip MCP73864-I/ML - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 2
Supply Voltage: 8.7V to 12V
Input Voltage-Max: 12V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93
USA:
93
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
10
$2.38
30
$2.34
75
$2.31
200
$2.28
400+
$2.23
Product Variant Information section