text.skipToContent text.skipToNavigation

Manufacturer Part #

MP26085DJ-LF-Z

MP26085 Series 7 - 20 Vin Voltage and Current Control IC - SOT23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 7V to 20V
Input Voltage-Max: 20V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,545.00
USD
Quantity
Web Price
3,000
$0.515
6,000
$0.49
9,000
$0.465
12,000
$0.44
15,000+
$0.42
Product Variant Information section