text.skipToContent text.skipToNavigation

Manufacturer Part #

RT9532GQW

IC BATT CHG LI-ION 1CELL 10WDFN

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Richtek RT9532GQW - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.3V to 6.2V
Input Voltage-Max: 28V
Output Voltage: 4.2V
Supply Current: 1mA
Output Current: 2.3A
Power Dissipation: 2.27W
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 10
Package Style:  WDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
4,500
$0.35
7,500+
$0.345
Product Variant Information section