Manufacturer Part #
STBC02AJR
STBC02 Series 5.4 V Li-Ion Linear Battery Charger with LDO - FlipChip-30
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:FLIP CHIP-30 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STBC02AJR - Product Specification
STMicroelectronics STBC02AJR - Technical Attributes
Attributes Table
| Configuration: | Linear |
| Number of Cells: | 1 |
| Supply Voltage: | 4.55V to 5.4V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | FLIP CHIP-30 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
FLIP CHIP-30
Mounting Method:
Surface Mount