text.skipToContent text.skipToNavigation

Manufacturer Part #

STC3117IJT

STC3117 Series 2.7 V to 4.5 V Gas Gauge IC with Battery Charger Control - CSP-9

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STC3117IJT - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 4.5V
Input Voltage-Max: 6V
Supply Current: 80µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 9
Moisture Sensitivity Level: 1
Package Style:  CSP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,975.00
USD
Quantity
Unit Price
5,000+
$0.795
Product Variant Information section