text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1406-0800-AS

TDK mPOL Power Module, 0.80V

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK FS1406-0800-AS - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 16V
Output Current-Max: 6A
Output Voltage Range: 0.6V to 2.64V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 90%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Load Regulation: 100mV
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
250
$4.35
500
$4.31
750
$4.28
1,000+
$4.25
Product Variant Information section