text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC45212-2YMP-TR

MIC45212 Series 24 V 16 A DC-DC Power Module w/ Hyper-Speed Control - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC45212-2YMP-TR - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 26V
Output Voltage: 5.5V
Output Current: 14A
Dimensions: 12 x 12 x 4 mm
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,615.00
USD
Quantity
Unit Price
500+
$7.23
Product Variant Information section