text.skipToContent text.skipToNavigation

Manufacturer Part #

MMPF0100NPAZES

Power Management Specialized - PMIC 4/6 buck 6 LDO 1 boost QFN 56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
NXP MMPF0100NPAZES - Technical Attributes
Attributes Table
Input Voltage: 2.8V to 4.5V
Output Voltage: 5.15V
Output Current: 4.5A to 100mA
Frequency Range: 16MHz
No of Terminals: 56
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520
USA:
520
3,120
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,430.00
USD
Quantity
Unit Price
260
$5.50
520
$5.48
780+
$5.45
Product Variant Information section