Manufacturer Part #
A4405KLPTR-T
A4405 Series 36 V 4 Output Linear Dual Voltage LDO Regulator -TSSOP-20-EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A4405KLPTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4405KLPTR-T - Technical Attributes
Attributes Table
| Input Voltage-Min: | 5.5V |
| Input Voltage-Max: | 36V |
| Output Voltage Range: | 0.8V to 5.45V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 2.5A |
| Operating Temp Range: | -40°C to +150°C |
| Quiescent Current: | 10µA |
| No. of Outputs: | 4 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount