Manufacturer Part #
A4413KETTR-J
A44013 Series 36 V 5 Output Step Down PMIC Linear Voltage Regulator - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A4413KETTR-J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4413KETTR-J - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.5V |
| Input Voltage-Max: | 36V |
| Output Voltage Range: | 0.8V to 3.3V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 800mA |
| Operating Temp Range: | -40°C to +135°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | 5 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,500+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount