text.skipToContent text.skipToNavigation

Manufacturer Part #

A4481KLJTR-T

40 V Fixed 1 Output 50 mA Automotive Linear Voltage Regulator IC - 8-SOIC-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4481KLJTR-T - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Output Current-Max: 50mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 3.4mA
No. of Outputs: 1
Load Regulation (%): 1%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$5,940.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section